Add To Favorites
Product Overview
Digi-Key Part Number 1608-1003-1-ND
Quantity Available 3.366
Can ship immediately
Manufacturer

Manufacturer Part Number

0805J0500473MXTE03

Description CAP FEEDTHRU 0.047UF 50V 0805
Expanded Description 0.047µF Feed Through Capacitor 50V 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets E03 Type
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 50V
Current -
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.080" L x 0.050" W (2.00mm x 1.25mm)
Height (Max) 0.046" (1.15mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1608-1003-1

15:31:52 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 1,13700 11,37
25 0,83400 20,85
50 0,81480 40,74
100 0,79600 79,60
250 0,72016 180,04
500 0,70120 350,60
1.000 0,60644 606,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1003-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,51685
  • Digi-Reel® ? : 1608-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback