Add To Favorites
Product Overview
Digi-Key Part Number 1191-1005-1-ND
Quantity Available 1.872
Can ship immediately
Manufacturer

Manufacturer Part Number

KXTC9-2050-FR

Description ACCELEROMETER 2G ANALOG 10LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g 50Hz 10-LGA (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Kionix Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog
Axis X, Y, Z
Acceleration Range ±2g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 660
Bandwidth 50Hz
Output Type Analog Voltage
Voltage - Supply 1.8 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Low Pass Filter
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFLGA
Supplier Device Package 10-LGA (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1191-1005-1

17:58:12 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,33000 3,33
5 3,08800 15,44
10 2,56600 25,66
25 2,13800 53,45
50 1,90040 95,02
100 1,80540 180,54
500 1,52032 760,16
1.000 1,42530 1.425,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1191-1005-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,25254
  • Digi-Reel® ? : 1191-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback