Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1191-1011-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

KXRB5-2050-FR

Description ACCELEROMETER 2G ANALOG 14LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g 14-LGA (3x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Kionix Inc.

Series KXRB5
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Analog
Axis X, Y, Z
Acceleration Range ±2g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 660
Bandwidth -
Output Type Analog Voltage
Voltage - Supply 3.3V
Features Adjustable Bandwidth, Selectable Low Pass Filter
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (3x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1191-1011-1

18:31:57 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,83000 12,83
5 12,57000 62,85
10 10,47500 104,75
25 9,68920 242,23
50 9,42740 471,37
100 8,11810 811,81
500 7,59436 3.797,18
1.000 7,20156 7.201,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1191-1011-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 6,33261
  • Digi-Reel® ? : 1191-1011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback