Add To Favorites
Product Overview
Digi-Key Part Number 1191-1039-1-ND
Quantity Available 2.988
Can ship immediately
Manufacturer

Manufacturer Part Number

KX023-1025-FR

Description ACCELEROMETER 2-8G I2C/SPI 16LGA
Expanded Description Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 16-LGA (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Kionix Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 16384 (±2g) ~ 4096 (±8g)
Sensitivity (mV/g) -
Bandwidth 0.39Hz ~ 800Hz
Output Type I²C, SPI
Voltage - Supply 1.8 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LGA
Supplier Device Package 16-LGA (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1191-1039-1

05:09:49 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
5 2,14400 10,72
10 1,83800 18,38
25 1,47040 36,76
50 1,34780 67,39
100 1,22530 122,53
500 1,07216 536,08
1.000 0,94962 949,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1191-1039-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,83544
  • Digi-Reel® ? : 1191-1039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback