Add To Favorites
Product Overview
Digi-Key Part Number 754-1444-1-ND
Quantity Available 78.741
Can ship immediately
Manufacturer

Manufacturer Part Number

APTD3216ZGC

Description LED GREEN CLEAR 1206 SMD
Expanded Description Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2300mcd
Lens Style/Size Round with Domed Top, 1.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1444-1

21:30:11 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,52100 5,21
25 0,43400 10,85
100 0,37380 37,38
250 0,33380 83,45
500 0,28704 143,52
1.000 0,22162 221,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1444-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 76.000 - Immediate
  • Unit Price: 0,18205
  • Digi-Reel® ? : 754-1444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.741 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback