Add To Favorites
Product Overview
Digi-Key Part Number 754-1541-1-ND
Quantity Available 117.747
Can ship immediately
Manufacturer

Manufacturer Part Number

APTD1608SURCK

Description LED RED CLEAR 0603 SMD
Expanded Description Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1541-1

01:50:52 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32000 3,20
25 0,27800 6,95
100 0,21360 21,36
250 0,17356 43,39
500 0,12816 64,08
1.000 0,10680 106,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1541-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 116.000 - Immediate
  • Unit Price: 0,08739
  • Digi-Reel® ? : 754-1541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117.747 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback