Add To Favorites
Product Overview
Digi-Key Part Number 754-1802-1-ND
Quantity Available 8.910
Can ship immediately
Manufacturer

Manufacturer Part Number

APTD1608SECK/J4-PF

Description LED ORANGE CLEAR 0603 SMD
Expanded Description Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1600mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.95mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1802-1

14:26:16 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41600 4,16
25 0,34720 8,68
100 0,29900 29,90
250 0,26700 66,75
500 0,22962 114,81
1.000 0,17729 177,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1802-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,14564
  • Digi-Reel® ? : 754-1802-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback