Add To Favorites
Product Overview
Digi-Key Part Number 754-1801-1-ND
Quantity Available 30.003
Can ship immediately
Manufacturer

Manufacturer Part Number

APTD1608SECK/J3-PF

Description LED RED CLEAR 0603 SMD
Expanded Description Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 800mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1801-1

18:34:54 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,42100 4,21
25 0,35120 8,78
100 0,30240 30,24
250 0,27000 67,50
500 0,23218 116,09
1.000 0,17927 179,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1801-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,14727
  • Digi-Reel® ? : 754-1801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback