Add To Favorites
Product Overview
Digi-Key Part Number 754-1545-1-ND
Quantity Available 91.212
Can ship immediately
Manufacturer

Manufacturer Part Number

APTD1608CGCK

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 190mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.95mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1545-1

04:20:12 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28500 2,85
25 0,23280 5,82
100 0,18610 18,61
250 0,15700 39,25
500 0,13374 66,87
1.000 0,10467 104,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1545-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,09516
  • Digi-Reel® ? : 754-1545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 91.212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback