Add To Favorites
Product Overview
Digi-Key Part Number 754-1652-1-ND
Quantity Available 14.914
Can ship immediately
Manufacturer

Manufacturer Part Number

APTB1612SURKCGKC-F01

Description LED GREEN/RED CLEAR 0605 SMD
Expanded Description Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0605 (1613 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd Green, 80mcd Red
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.25mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1652-1

17:34:43 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36200 3,62
25 0,29560 7,39
100 0,23660 23,66
250 0,19964 49,91
500 0,17006 85,03
1.000 0,13309 133,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1652-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,11091
  • Digi-Reel® ? : 754-1652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback