Add To Favorites
Product Overview
Digi-Key Part Number 754-1943-1-ND
Quantity Available 15.638
Can ship immediately
Manufacturer

Manufacturer Part Number

APT3216LVBC/D

Description LED BLUE CLEAR 1206 SMD
Expanded Description Blue 470nm LED Indication - Discrete 2.65V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 24mcd
Lens Style/Size Rectangle with Flat Top, 1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2.65V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
  • 7101MD9AV2QE - C&K | CKN1443-ND DigiKey Electronics
  • 7101MD9AV2QE
  • C&K
  • SWITCH TOGGLE SPDT 5A 120V
  • Unit Price 4,87000
  • CKN1443-ND
Additional Resources
Standard Package ? 1
Other Names 754-1943-1

20:39:00 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,44400 4,44
25 0,37040 9,26
100 0,31920 31,92
250 0,28496 71,24
500 0,24508 122,54
1.000 0,18923 189,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1943-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,15545
  • Digi-Reel® ? : 754-1943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.638 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback