Add To Favorites
Product Overview
Digi-Key Part Number 754-1438-1-ND
Quantity Available 17.072
Can ship immediately
Manufacturer

Manufacturer Part Number

APT2012ZGC

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets APT2012ZGC
3D Model APT2012x.sldprt
APT2012x.pro
APT2012x.igs
APT2012x.stp
PCN Packaging Label Change 01/Oct/2016
Catalog Page 2785 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 400mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1438-1

09:06:39 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,52700 5,27
25 0,43880 10,97
100 0,37800 37,80
250 0,33748 84,37
500 0,29024 145,12
1.000 0,22409 224,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1438-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,18408
  • Digi-Reel® ? : 754-1438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback