Add To Favorites
Product Overview
Digi-Key Part Number 754-1134-1-ND
Quantity Available 35.957
Can ship immediately
Manufacturer

Manufacturer Part Number

APT2012SYCK

Description LED YELLOW CLEAR 0805 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
  • 30310-6002HB - 3M | 30310-6002HB-ND DigiKey Electronics
  • 30310-6002HB
  • 3M
  • CONN HEADER 10POS DL STR GOLD
  • Unit Price 0,61000
  • 30310-6002HB-ND
Additional Resources
Standard Package ? 1
Other Names 754-1134-1

02:21:20 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31400 3,14
25 0,24040 6,01
100 0,15680 15,68
250 0,11500 28,75
500 0,09756 48,78
1.000 0,08013 80,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1134-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 0,06335
  • Digi-Reel® ? : 754-1134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback