Add To Favorites
Product Overview
Digi-Key Part Number 754-1651-1-ND
Quantity Available 6.399
Can ship immediately
Manufacturer

Manufacturer Part Number

APT2012MGC

Description LED GREEN CLEAR 0805 SMD
Expanded Description Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 70mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1651-1

18:48:42 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,52100 5,21
25 0,43400 10,85
100 0,37380 37,38
250 0,33380 83,45
500 0,28704 143,52
1.000 0,22162 221,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1651-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,18205
  • Digi-Reel® ? : 754-1651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.509 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback