Add To Favorites
Product Overview
Digi-Key Part Number 754-1938-1-ND
Quantity Available 6.461
Can ship immediately
Manufacturer

Manufacturer Part Number

APT2012LVBC/D

Description LED BLUE CLEAR 0805 SMD
Expanded Description Blue 470nm LED Indication - Discrete 2.65V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 24mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.65V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2-SMD
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1938-1

06:23:03 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,44900 4,49
25 0,37440 9,36
100 0,32280 32,28
250 0,28816 72,04
500 0,24782 123,91
1.000 0,19134 191,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1938-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15718
  • Digi-Reel® ? : 754-1938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback