Add To Favorites
Product Overview
Digi-Key Part Number 754-1937-1-ND
Quantity Available 2.842
Can ship immediately
Manufacturer

Manufacturer Part Number

APT2012LSYCK/J3-PRV

Description LED YELLOW CLEAR 0805 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 1.85V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 25mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2-SMD
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1937-1

15:54:07 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,40300 4,03
25 0,33640 8,41
100 0,28970 28,97
250 0,25868 64,67
500 0,22246 111,23
1.000 0,17176 171,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1937-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15520
  • Digi-Reel® ? : 754-1937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback