Add To Favorites
Product Overview
Digi-Key Part Number 754-1786-1-ND
Quantity Available 88.782
Can ship immediately
Manufacturer

Manufacturer Part Number

APT1608SECK/J3-PRV

Description LED RED CLEAR 0603 SMD
Expanded Description Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 350mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1786-1

22:40:24 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,37400 3,74
25 0,31200 7,80
100 0,26900 26,90
250 0,24020 60,05
500 0,20656 103,28
1.000 0,15949 159,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1786-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 88.000 - Immediate
  • Unit Price: 0,14412
  • Digi-Reel® ? : 754-1786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88.782 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback