Add To Favorites
Product Overview
Digi-Key Part Number 754-1118-1-ND
Quantity Available 30.221
Can ship immediately
Manufacturer

Manufacturer Part Number

APT1608MGC

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets APT1608MGC
3D Model APT1608x.sldprt
APT1608x.pro
APT1608x.igs
APT1608x.stp
PCN Packaging Label Change 01/Oct/2016
Catalog Page 2785 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1118-1

11:39:50 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,45700 4,57
25 0,38080 9,52
100 0,32820 32,82
250 0,29296 73,24
500 0,25196 125,98
1.000 0,19454 194,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1118-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,15981
  • Digi-Reel® ? : 754-1118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback