Add To Favorites
Product Overview
Digi-Key Part Number 754-1115-1-ND
Quantity Available 1.752
Can ship immediately
Manufacturer

Manufacturer Part Number

APL3015ZGC-F01

Description LED GREEN CLEAR 2SMD
Expanded Description Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 800mcd
Lens Style/Size Round with Flat Top, 0.18mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 70°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1115-1

00:39:45 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,52000 5,20
25 0,43040 10,76
100 0,37130 37,13
250 0,32668 81,67
500 0,28214 141,07
1.000 0,22274 222,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1115-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,20249
  • Digi-Reel® ? : 754-1115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback