Add To Favorites
Product Overview
Digi-Key Part Number 754-1112-1-ND
Quantity Available 14.282
Can ship immediately
Manufacturer

Manufacturer Part Number

APL3015SRCPRV-F01

Description LED RED CLEAR 2SMD
Expanded Description Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 20mA
Viewing Angle 70°
Mounting Type Surface Mount
Wavelength - Dominant 640nm
Wavelength - Peak 655nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1112-1

08:39:42 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27300 2,73
25 0,23600 5,90
100 0,18160 18,16
250 0,14756 36,89
500 0,10896 54,48
1.000 0,09080 90,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1112-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,08255
  • Digi-Reel® ? : 754-1112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback