Add To Favorites
Product Overview
Digi-Key Part Number 754-1103-1-ND
Quantity Available 24.087
Can ship immediately
Manufacturer

Manufacturer Part Number

APHHS1005SECK

Description LED ORANGE CLEAR 0402 SMD
Expanded Description Orange 601nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style/Size Rectangle with Flat Top, 0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 601nm
Wavelength - Peak 610nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1103-1

16:37:47 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29700 2,97
25 0,24240 6,06
100 0,19390 19,39
250 0,16360 40,90
500 0,13936 69,68
1.000 0,10906 109,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1103-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,09915
  • Digi-Reel® ? : 754-1103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.087 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback