Add To Favorites
Product Overview
Digi-Key Part Number 754-1098-1-ND
Quantity Available 19.675
Can ship immediately
Manufacturer

Manufacturer Part Number

APHCM2012SYCK-F01

Description LED YELLOW CLEAR 0805 SMD
Expanded Description Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style/Size Rectangle with Flat Top, 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1098-1

12:54:11 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32800 3,28
25 0,25080 6,27
100 0,16360 16,36
250 0,11992 29,98
500 0,10176 50,88
1.000 0,08359 83,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1098-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,06608
  • Digi-Reel® ? : 754-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback