Add To Favorites
Product Overview
Digi-Key Part Number 754-1857-1-ND
Quantity Available 3.737
Can ship immediately
Manufacturer

Manufacturer Part Number

APHBM2012QBDCGKC

Description LED BLUE/GRN CLEAR 0805 SMD
Expanded Description Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue, Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd Blue, 55mcd Green
Lens Style/Size Rectangle with Flat Top, 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 3.3V Blue, 2.1V Green
Current - Test 20mA Blue, 20mA Green
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 465nm Blue, 570nm Green
Wavelength - Peak 460nm Blue, 574nm Green
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 4-SMD
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.45mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1857-1

21:44:05 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,50300 5,03
25 0,41720 10,43
100 0,35940 35,94
250 0,31632 79,08
500 0,27318 136,59
1.000 0,21566 215,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1857-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19606
  • Digi-Reel® ? : 754-1857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback