Add To Favorites
Product Overview
Digi-Key Part Number 754-1650-1-ND
Quantity Available 1.034
Can ship immediately
Manufacturer

Manufacturer Part Number

APHB1608ZGSURKC

Description LED GREEN/RED CLEAR 0603 SMD
Expanded Description Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 350mcd Green, 90mcd Red
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.3V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 525nm Green, 630nm Red
Wavelength - Peak 515nm Green, 645nm Red
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1650-1

22:35:31 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,73000 7,30
25 0,60440 15,11
100 0,52120 52,12
250 0,45864 114,66
500 0,39610 198,05
1.000 0,31271 312,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1650-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,26533
  • Digi-Reel® ? : 754-1650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback