Add To Favorites
Product Overview
Digi-Key Part Number 754-1855-1-ND
Quantity Available 4.376
Can ship immediately
Manufacturer

Manufacturer Part Number

APHB1608SYKSURKC

Description LED RED/YLW CLEAR 0603 SMD
Expanded Description Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd Red, 150mcd Yellow
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.95V Red, 2V Yellow
Current - Test 20mA Red, 20mA Yellow
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 630nm Red, 590nm Yellow
Wavelength - Peak 645nm Red, 590nm Yellow
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1855-1

19:38:49 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38800 3,88
25 0,31680 7,92
100 0,25340 25,34
250 0,21380 53,45
500 0,18214 91,07
1.000 0,14253 142,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1855-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11878
  • Digi-Reel® ? : 754-1855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback