Add To Favorites
Product Overview
Digi-Key Part Number 754-1853-1-ND
Quantity Available 6.564
Can ship immediately
Manufacturer

Manufacturer Part Number

APHB1608QBDSURKC

Description LED BLUE/RED CLEAR 0603 SMD
Expanded Description Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 70mcd Blue, 90mcd Red
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.3V Blue, 1.95V Red
Current - Test 20mA Blue, 20mA Red
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 465nm Blue, 630nm Red
Wavelength - Peak 460nm Blue, 645nm Red
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1853-1

21:12:08 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,54000 5,40
25 0,44680 11,17
100 0,38510 38,51
250 0,33888 84,72
500 0,29268 146,34
1.000 0,23107 231,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1853-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,19606
  • Digi-Reel® ? : 754-1853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback