Add To Favorites
Product Overview
Digi-Key Part Number 754-1813-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

APG1005PBC-T-5MAV

Description LED BLUE CLEAR 0402 SMD
Expanded Description Blue 467nm LED Indication - Discrete 2.9V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets APG1005PBC-T-5MAV
Featured Product Minikin-Air Series
3D Model APG1005x.igs
APG1005x.pro
APG1005x.sldprt
APG1005x.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 28mcd
Lens Style/Size Rectangle with Flat Top, 0.60mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle 145°
Mounting Type Surface Mount
Wavelength - Dominant 467nm
Wavelength - Peak 461nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1813-1

01:18:58 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,39200 3,92
25 0,32720 8,18
100 0,28180 28,18
250 0,25164 62,91
500 0,21638 108,19
1.000 0,16707 167,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1813-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,15096
  • Digi-Reel® ? : 754-1813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback