Add To Favorites
Product Overview
Digi-Key Part Number 754-1784-1-ND
Quantity Available 10.338
Can ship immediately
Manufacturer

Manufacturer Part Number

APDA3020VBC/D

Description LED BLUE CLEAR 2SMD R/A
Expanded Description Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 800mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 10°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 2.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1784-1

00:28:58 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,39600 3,96
25 0,33080 8,27
100 0,28490 28,49
250 0,25444 63,61
500 0,21880 109,40
1.000 0,16893 168,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1784-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,15265
  • Digi-Reel® ? : 754-1784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback