Add To Favorites
Product Overview
Digi-Key Part Number 754-1086-1-ND
Quantity Available 46.759
Can ship immediately
Manufacturer

Manufacturer Part Number

APD3224SURCK-F01

Description LED RED CLEAR 1210 SMD
Expanded Description Red 630nm LED Indication - Discrete 1.95V 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1500mcd
Lens Style/Size Round with Domed Top, 1.70mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1086-1

03:05:32 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,33600 3,36
25 0,29120 7,28
100 0,22380 22,38
250 0,18188 45,47
500 0,13430 67,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1086-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 46.500 - Immediate
  • Unit Price: 0,10174
  • Digi-Reel® ? : 754-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback