Add To Favorites
Product Overview
Digi-Key Part Number 754-1080-1-ND
Quantity Available 7.511
Can ship immediately
Manufacturer

Manufacturer Part Number

APBL3025YSGC-F01

Description LED GREEN/YLW CLEAR 1208 SMD
Expanded Description Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd Green, 15mcd Yellow
Lens Style/Size Rectangle with Flat Top, 2.00mm x 2.50mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 568nm Green, 588nm Yellow
Wavelength - Peak 565nm Green, 590nm Yellow
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.50mm W
Height (Max) 1.40mm
 
Additional Resources
Standard Package ? 1
Other Names 754-1080-1

15:56:01 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37200 3,72
25 0,30400 7,60
100 0,24320 24,32
250 0,20524 51,31
500 0,17484 87,42
1.000 0,13683 136,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1080-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11403
  • Digi-Reel® ? : 754-1080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback