Add To Favorites
Product Overview
Digi-Key Part Number 754-1648-1-ND
Quantity Available 49.829
Can ship immediately
Manufacturer

Manufacturer Part Number

APBL3025SURKCGK-F01

Description LED GREEN/RED CLEAR 4SMD
Expanded Description Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 120mcd Green, 200mcd Red
Lens Style/Size Rectangle with Flat Top, 2.00mm x 2.50mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.50mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1648-1

00:14:24 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39600 3,96
25 0,32400 8,10
100 0,25920 25,92
250 0,21872 54,68
500 0,18628 93,14
1.000 0,14579 145,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1648-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,12150
  • Digi-Reel® ? : 754-1648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback