Add To Favorites
Product Overview
Digi-Key Part Number 754-1850-1-ND
Quantity Available 2.600
Can ship immediately
Manufacturer

Manufacturer Part Number

APBDA3020QBDCGKC-GX

Description LED BLUE/GRN CLEAR 3SMD R/A
Expanded Description Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 3-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue, Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 300mcd Blue, 300mcd Green
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 3.3V Blue, 2.1V Green
Current - Test 20mA Blue, 20mA Green
Viewing Angle 15°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 465nm Blue, 570nm Green
Wavelength - Peak 460nm Blue, 574nm Green
Features -
Package / Case 3-SMD, No Lead
Supplier Device Package 3-SMD
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 2.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1850-1

21:11:57 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,61800 6,18
25 0,51240 12,81
100 0,44160 44,16
250 0,38860 97,15
500 0,33562 167,81
1.000 0,26496 264,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1850-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,22481
  • Digi-Reel® ? : 754-1850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback