Add To Favorites
Product Overview
Digi-Key Part Number 754-1647-1-ND
Quantity Available 33.190
Can ship immediately
Manufacturer

Manufacturer Part Number

APBD3224SURKCGKC-F01

Description LED GREEN/RED CLEAR 4SMD
Expanded Description Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 280mcd Green, 400mcd Red
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1647-1

14:09:40 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39600 3,96
25 0,32400 8,10
100 0,25920 25,92
250 0,21872 54,68
500 0,18628 93,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1647-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 31.500 - Immediate
  • Unit Price: 0,13254
  • Digi-Reel® ? : 754-1647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback