Add To Favorites
Product Overview
Digi-Key Part Number 754-1577-1-ND
Quantity Available 32.493
Can ship immediately
Manufacturer

Manufacturer Part Number

APA3010SRCPRV-GX

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 640nm
Wavelength - Peak 655nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1577-1

14:35:48 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29200 2,92
25 0,25280 6,32
100 0,19430 19,43
250 0,15784 39,46
500 0,11656 58,28
1.000 0,09713 97,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1577-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,07947
  • Digi-Reel® ? : 754-1577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback