Add To Favorites
Product Overview
Digi-Key Part Number 754-1776-1-ND
Quantity Available 44.533
Can ship immediately
Manufacturer

Manufacturer Part Number

APA2106SECK/J3-PRV

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets APA2106SECK/J3-PRV
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 380mcd
Lens Style/Size Rectangle with Domed Top, 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1776-1

03:40:57 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,47400 4,74
25 0,39480 9,87
100 0,34020 34,02
250 0,30376 75,94
500 0,26120 130,60
1.000 0,20168 201,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1776-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,16567
  • Digi-Reel® ? : 754-1776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.533 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback