Add To Favorites
Product Overview
Digi-Key Part Number 754-1411-1-ND
Quantity Available 31.428
Can ship immediately
Manufacturer

Manufacturer Part Number

AM2520QBC/D09

Description LED BLUE CLEAR 2SMD
Expanded Description Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 900mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 465nm
Wavelength - Peak 460nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1411-1

19:52:03 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,42100 4,21
25 0,35120 8,78
100 0,30240 30,24
250 0,27000 67,50
500 0,23218 116,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1411-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 31.000 - Immediate
  • Unit Price: 0,16297
  • Digi-Reel® ? : 754-1411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback