Add To Favorites
Product Overview
Digi-Key Part Number 754-1406-1-ND
Quantity Available 12.451
Can ship immediately
Manufacturer

Manufacturer Part Number

AM2520CGCK03

Description LED GREEN CLEAR 2SMD GW
Expanded Description Green 570nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 800mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1406-1

21:17:24 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,44000 4,40
25 0,35880 8,97
100 0,28720 28,72
250 0,24228 60,57
500 0,20642 103,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1406-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,14685
  • Digi-Reel® ? : 754-1406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback