Add To Favorites
Product Overview
Digi-Key Part Number 754-1636-1-ND
Quantity Available 24.755
Can ship immediately
Manufacturer

Manufacturer Part Number

AM23SGC-F

Description LED GREEN CLEAR TO236-3 SMD
Expanded Description Green 568nm LED Indication - Discrete 2.2V TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AM23SGC-F
3D Model AM23.igs
AM23.pro
AM23.sldprt
AM23.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 568nm
Wavelength - Peak 565nm
Features -
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 3.00mm L x 1.30mm W
Height (Max) 1.20mm
 
Additional Resources
Standard Package ? 1
Other Names 754-1636-1

23:45:54 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36200 3,62
25 0,29560 7,39
100 0,23660 23,66
250 0,19964 49,91
500 0,17006 85,03
1.000 0,13309 133,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1636-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,11091
  • Digi-Reel® ? : 754-1636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback