Add To Favorites
Product Overview
Digi-Key Part Number 754-1635-1-ND
Quantity Available 3.634
Can ship immediately
Manufacturer

Manufacturer Part Number

AM23ID-F

Description LED RED DIFFUSED TO236-3 SMD
Expanded Description Red 617nm LED Indication - Discrete 2V TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AM23ID-F
3D Model AM23.igs
AM23.pro
AM23.sldprt
AM23.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 7mcd
Lens Style/Size Rectangle with Flat Top, 3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 627nm
Features -
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 3.00mm L x 1.30mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1635-1

13:35:40 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36600 3,66
25 0,29920 7,48
100 0,23920 23,92
250 0,20188 50,47
500 0,17196 85,98
1.000 0,13458 134,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1635-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11215
  • Digi-Reel® ? : 754-1635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.634 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback