Add To Favorites
Product Overview
Digi-Key Part Number 754-1634-1-ND
Quantity Available 657
Can ship immediately
Manufacturer

Manufacturer Part Number

AM23ESGW

Description LED GREEN/RED DIFF SOT23-3 SMD
Expanded Description Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red SOT-23-3 Variant
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AM23ESGW
3D Model AM23.igs
AM23.pro
AM23.sldprt
AM23.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 9mcd Green, 5mcd Red
Lens Style/Size Rectangle with Flat Top, 3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 568nm Green, 617nm Red
Wavelength - Peak 565nm Green, 627nm Red
Features -
Package / Case SOT-23-3 Variant
Supplier Device Package SOT-23-3
Size / Dimension 3.00mm L x 1.30mm W
Height (Max) 1.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1634-1

06:06:54 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,39600 3,96
25 0,33080 8,27
100 0,28490 28,49
250 0,25444 63,61
500 0,21880 109,40
1.000 0,16893 168,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1634-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,15265
  • Digi-Reel® ? : 754-1634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback