Add To Favorites
Product Overview
Digi-Key Part Number 754-1033-1-ND
Quantity Available 2.847
Can ship immediately
Manufacturer

Manufacturer Part Number

ACSA56-41CGKWA-F01

Description DISPLAY 0.56" SGL 574NM GRN SMD
Expanded Description Character LED Display Module Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm)
Digit/Alpha Size 0.56" (14.22mm)
Display Type 7-Segment
Common Pin Common Anode
Color Green
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Millicandela Rating 25mcd
Wavelength - Peak 574nm
Power Dissipation (Max) 75mW
Package / Case 10-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1033-1

13:49:40 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,25300 22,53
25 1,67200 41,80
100 1,45380 145,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1033-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,18945
  • Digi-Reel® ? : 754-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.847 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback