Add To Favorites
Product Overview
Digi-Key Part Number 754-1023-1-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

ACSA03-41EWA-F01

Description DISPLAY 0.3" SGL 627NM RED SMD
Expanded Description Character LED Display Module Red 7-Segment 1 Character Common Anode 2V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ACSA03-41EWA-F01
PCN Packaging Label Change 01/Oct/2016
Catalog Page 2781 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm)
Digit/Alpha Size 0.30" (7.62mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 4.21mcd
Wavelength - Peak 627nm
Power Dissipation (Max) 75mW
Package / Case 10-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1023-1

04:14:59 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,60500 16,05
25 1,19040 29,76
100 1,03520 103,52
250 0,93164 232,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1023-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 0
  • Unit Price: 0,75285
  • Digi-Reel® ? : 754-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback