Add To Favorites
Product Overview
Digi-Key Part Number 754-1828-1-ND
Quantity Available 2.482
Can ship immediately
Manufacturer

Manufacturer Part Number

AAAF5051-04

Description LED RGB CLEAR 6SMD GW
Expanded Description Red, Green, Blue (RGB) 624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2.5V Red, 3.5V Green, 3.5V Blue 6-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3200mcd Red, 6300mcd Green, 1500mcd Blue
Lens Style/Size Square with Flat Top, 4.25mm
Voltage - Forward (Vf) (Typ) 2.5V Red, 3.5V Green, 3.5V Blue
Current - Test 150mA Red, 150mA Green, 150mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 525nm Green, 460nm Blue
Wavelength - Peak 635nm Red, 515nm Green, 452nm Blue
Features -
Package / Case 6-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1828-1

13:02:54 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 5,69
10 4,74500 47,45
25 3,98520 99,63
100 3,41600 341,60
250 3,03652 759,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1828-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,50168
  • Digi-Reel® ? : 754-1828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback