Add To Favorites
Product Overview
Digi-Key Part Number 754-1834-1-ND
Quantity Available 17.862
Can ship immediately
Manufacturer

Manufacturer Part Number

AA2810AZGSK

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AA2810AZGSK
3D Model AA2810A.igs
AA2810A.pro
AA2810A.sldprt
AA2810A.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package Chip LED
Size / Dimension 2.80mm L x 1.20mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1834-1

13:29:34 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,44900 4,49
25 0,37400 9,35
100 0,32220 32,22
250 0,28772 71,93
500 0,24742 123,71
1.000 0,19103 191,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1834-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,15693
  • Digi-Reel® ? : 754-1834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback