Add To Favorites
Product Overview
Digi-Key Part Number 754-1566-1-ND
Quantity Available 1.343
Can ship immediately
Manufacturer

Manufacturer Part Number

AA2214SURSK

Description LED RED CLEAR 2SMD
Expanded Description Red 630nm LED Indication - Discrete 1.95V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AA2214SURSK
3D Model AA2214x.sldprt
AA2214x.pro
AA2214x.igs
AA2214x.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Kingbright

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style/Size Oval with Flat Top, 1.65mm x 1.15mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.00mm L x 1.40mm W
Height (Max) 1.30mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1566-1

11:47:47 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,46600 4,66
25 0,38000 9,50
100 0,30410 30,41
250 0,25656 64,14
500 0,21854 109,27
1.000 0,17104 171,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1566-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,14253
  • Digi-Reel® ? : 754-1566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback