Add To Favorites
Product Overview
Digi-Key Part Number 36-NC145314A-ND
Quantity Available 2.383
Can ship immediately
Manufacturer

Manufacturer Part Number

NC145314A

Description HEX STANDOFF 4-40 ALUMINUM 5/16"
Expanded Description Hex Standoff Threaded #4-40 Aluminum 0.312" (7.92mm) 5/16"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NC145314A
Other Related Documents Thread Galling on Aluminum Spacers
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.312" (7.92mm) 5/16"
Length - Overall 0.499" (12.67mm)
Features -
Material Aluminum
Plating Iridite
Color -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 36-NC145314A
NC145314A-ND
Q4023500

03:09:30 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,69900 6,99
50 0,63060 31,53
100 0,60320 60,32
250 0,54836 137,09
500 0,49350 246,75
1.000 0,43869 438,69
2.500 0,39755 993,88
5.000 0,38385 1.919,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback