Add To Favorites
Product Overview
Digi-Key Part Number 36-1956-ND
Quantity Available 1.581
Can ship immediately

Factory Stock ?: 1.927
Manufacturer

Manufacturer Part Number

1956

Description HEX STANDOFF 6-32 BRASS 1-3/8"
Expanded Description Hex Standoff Threaded #6-32 Brass 1.375" (34.93mm) 1 3/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Hex Male, Female Standoffs
1955, 1956 Drawing
RoHS Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.375" (34.93mm) 1 3/8"
Length - Overall 1.625" (41.28mm) 1 5/8"
Features -
Material Brass
Plating Nickel
Color -
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 1956K
1956K-ND
36-1956

01:01:02 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,23900 12,39
50 1,11700 55,85
100 1,06840 106,84
250 0,97128 242,82
500 0,87414 437,07
1.000 0,81529 815,29
2.500 0,72870 1.821,76
5.000 0,67990 3.399,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback