Add To Favorites
Product Overview
Digi-Key Part Number 399-11671-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

T591V227M2R5ATE015

Description CAP TANT POLY 220UF 2.5V 2917
Expanded Description 220µF ±20% Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 15 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T591 Series
Product Training Modules Understanding Polymer Capacitors for Automotive Applications
Featured Product KO-CAP Organic Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T591
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 15 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 399-11671-1

21:53:10 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,81000 2,81
10 2,27100 22,71
25 2,06520 51,63
50 1,98260 99,13
100 1,73470 173,47
250 1,48688 371,72
500 1,32168 660,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11671-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,03256
  • Digi-Reel® ? : 399-11671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback