Add To Favorites
Product Overview
Digi-Key Part Number 399-12096-1-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

T543X686K025AHW0757505

Description CAP TANT POLY 68UF 10% 25V SMD
Expanded Description 68µF ±10% Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 75 mOhm @ 100kHz
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 75 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features COTS (High Reliability)
 
Additional Resources
Standard Package ? 1
Other Names 399-12096-1

10:56:21 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,06000 9,06
10 8,05100 80,51
25 7,64920 191,23
50 7,04520 352,26
100 6,44130 644,13
250 5,83740 1.459,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12096-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,94236
  • Digi-Reel® ? : 399-12096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback