Add To Favorites
Product Overview
Digi-Key Part Number 399-8855-1-ND
Quantity Available 965
Can ship immediately
Manufacturer

Manufacturer Part Number

T543X158M003AHE008

Description CAP TANT POLY 1500UF 3V 2917
Expanded Description 1500µF ±20% Molded Tantalum Polymer Capacitor 3V 2917 (7343 Metric) 8 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets T543 Series
T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 3V
Type Molded
ESR (Equivalent Series Resistance) 8 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features COTS (High Reliability)
 
Kits
  • TAN ENG KIT 27 - KEMET | 399-11668-ND DigiKey Electronics
  • TAN ENG KIT 27
  • KEMET
  • CAP KIT TANT 4.7-1500UF 100PCS
  • Unit Price 201,69000
  • 399-11668-ND
Additional Resources
Standard Package ? 1
Other Names 399-8855-1

11:19:00 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,38000 11,38
10 10,81800 108,18
25 10,24840 256,21
50 9,10980 455,49
100 8,54040 854,04
250 7,97108 1.992,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8855-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,76116
  • Digi-Reel® ? : 399-8855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback